XC5210-4PC84C vs XC5210-4PC84I feature comparison

XC5210-4PC84C AMD Xilinx

Buy Now Datasheet

XC5210-4PC84I AMD Xilinx

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-84 PLASTIC, LCC-84
Pin Count 84 84
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX AVAILABLE 16000 LOGIC GATES TYP. GATES = 10000-16000
Clock Frequency-Max 83 MHz 83 MHz
Combinatorial Delay of a CLB-Max 3.8 ns 3.8 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e0
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3 3
Number of CLBs 324 324
Number of Equivalent Gates 10000 10000
Number of Inputs 196 196
Number of Logic Cells 324 324
Number of Outputs 196 196
Number of Terminals 84 84
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 324 CLBS, 10000 GATES 324 CLBS, 10000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 1

Compare XC5210-4PC84C with alternatives

Compare XC5210-4PC84I with alternatives