XC5206-5TQ144I
vs
XC5206-3TQG144I
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
PLASTIC, TQFP-144
|
LFQFP,
|
Pin Count |
144
|
144
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX AVAILABLE 10000 LOGIC GATES
|
TYP. GATES = 6000-10000
|
Clock Frequency-Max |
83 MHz
|
83 MHz
|
Combinatorial Delay of a CLB-Max |
4.6 ns
|
3 ns
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G144
|
JESD-609 Code |
e0
|
e3
|
Length |
20 mm
|
20 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
196
|
196
|
Number of Equivalent Gates |
6000
|
6000
|
Number of Inputs |
117
|
|
Number of Logic Cells |
784
|
|
Number of Outputs |
117
|
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
196 CLBS, 6000 GATES
|
196 CLBS, 6000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP144,.87SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
225
|
260
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
20 mm
|
20 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC5206-5TQ144I with alternatives
Compare XC5206-3TQG144I with alternatives