XC5206-4PQ160C
vs
XC5206-6PQG160I
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
PLASTIC, QFP-160
QFP,
Pin Count
160
160
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX AVAILABLE 10000 LOGIC GATES
MAX AVAILABLE 10000 LOGIC GATES
Clock Frequency-Max
83 MHz
83 MHz
Combinatorial Delay of a CLB-Max
3.8 ns
5.6 ns
JESD-30 Code
S-PQFP-G160
S-PQFP-G160
JESD-609 Code
e0
e3
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
196
196
Number of Equivalent Gates
6000
6000
Number of Inputs
133
133
Number of Logic Cells
784
Number of Outputs
133
133
Number of Terminals
160
160
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
196 CLBS, 6000 GATES
196 CLBS, 6000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
225
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
28 mm
28 mm
Base Number Matches
1
1
Compare XC5206-4PQ160C with alternatives
Compare XC5206-6PQG160I with alternatives