XC5206-3PQ160C vs XC5206-4PQG160I feature comparison

XC5206-3PQ160C AMD Xilinx

Buy Now Datasheet

XC5206-4PQG160I AMD Xilinx

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-160 QFP,
Pin Count 160 160
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX AVAILABLE 10000 LOGIC GATES TYP. GATES = 6000-10000
Clock Frequency-Max 83 MHz 83 MHz
Combinatorial Delay of a CLB-Max 3 ns 3.8 ns
JESD-30 Code S-PQFP-G160 S-PQFP-G160
JESD-609 Code e0 e3
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 196 196
Number of Equivalent Gates 6000 6000
Number of Inputs 133
Number of Logic Cells 784
Number of Outputs 133
Number of Terminals 160 160
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 196 CLBS, 6000 GATES 196 CLBS, 6000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 225 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
Base Number Matches 1 1

Compare XC5206-3PQ160C with alternatives

Compare XC5206-4PQG160I with alternatives