XC5204-6PQ160C
vs
XC5204-6PQG160C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
PLASTIC, QFP-160
QFP,
Pin Count
160
160
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX AVAILABLE 6000 LOGIC GATES
MAX AVAILABLE 6000 LOGIC GATES
Clock Frequency-Max
83 MHz
83 MHz
Combinatorial Delay of a CLB-Max
5.6 ns
5.6 ns
JESD-30 Code
S-PQFP-G160
S-PQFP-G160
JESD-609 Code
e0
e3
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
120
120
Number of Equivalent Gates
4000
4000
Number of Inputs
124
124
Number of Logic Cells
120
Number of Outputs
124
124
Number of Terminals
160
160
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
120 CLBS, 4000 GATES
120 CLBS, 4000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
225
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
28 mm
28 mm
Base Number Matches
1
1
Compare XC5204-6PQ160C with alternatives
Compare XC5204-6PQG160C with alternatives