XC5202-5PC84C
vs
XC5202-3PCG84C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-84
QCCJ,
Pin Count
84
84
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX AVAILABLE 3000 LOGIC GATES
MAX AVAILABLE 3000 LOGIC GATES
Clock Frequency-Max
83 MHz
83 MHz
Combinatorial Delay of a CLB-Max
4.6 ns
3 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e0
e3
Length
29.3116 mm
29.3116 mm
Moisture Sensitivity Level
3
3
Number of CLBs
64
64
Number of Equivalent Gates
2000
2000
Number of Inputs
84
65
Number of Logic Cells
64
Number of Outputs
84
65
Number of Terminals
84
84
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
64 CLBS, 2000 GATES
64 CLBS, 2000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
Matte Tin (Sn)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
29.3116 mm
29.3116 mm
Base Number Matches
1
1
Compare XC5202-5PC84C with alternatives
Compare XC5202-3PCG84C with alternatives