XC4VLX40-11FF668C vs XC4VLX40-11FFG668C feature comparison

XC4VLX40-11FF668C AMD Xilinx

Buy Now Datasheet

XC4VLX40-11FFG668C AMD Xilinx

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description FBGA-668 LEAD FREE, FBGA-668
Pin Count 668 668
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 52 Weeks 52 Weeks
Clock Frequency-Max 1205 MHz 1205 MHz
JESD-30 Code S-PBGA-B668 S-PBGA-B668
JESD-609 Code e0 e1
Length 27 mm 27 mm
Moisture Sensitivity Level 4 4
Number of CLBs 4608 4608
Number of Inputs 448 448
Number of Logic Cells 41472 41472
Number of Outputs 448 448
Number of Terminals 668 668
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 4608 CLBS 4608 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA668,26X26,40 BGA668,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.85 mm 2.85 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 2 2

Compare XC4VLX40-11FF668C with alternatives

Compare XC4VLX40-11FFG668C with alternatives