XC4VLX40-11FF1148I vs XC4VLX40-11FFG1148IS2 feature comparison

XC4VLX40-11FF1148I AMD Xilinx

Buy Now Datasheet

XC4VLX40-11FFG1148IS2 AMD Xilinx

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA
Package Description FBGA-1148
Pin Count 1148
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 1205 MHz 1205 MHz
JESD-30 Code S-PBGA-B1148 S-PBGA-B1148
JESD-609 Code e0 e1
Length 35 mm 35 mm
Moisture Sensitivity Level 4 4
Number of CLBs 4608
Number of Inputs 640 640
Number of Logic Cells 41472 41472
Number of Outputs 640 640
Number of Terminals 1148 1148
Organization 4608 CLBS 4608 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1148,34X34,40 BGA1148,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 35 mm 35 mm
Base Number Matches 2 1
Combinatorial Delay of a CLB-Max 0.17 ns
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C

Compare XC4VLX40-11FF1148I with alternatives

Compare XC4VLX40-11FFG1148IS2 with alternatives