XC4VLX160-11FF1148C
vs
XQ4VLX160-10FF1148I
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
FBGA-1148
FCBGA-1148
Pin Count
1148
1148
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A001.A.7.A
3A001.A.7.A
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
1205 MHz
1028 MHz
JESD-30 Code
S-PBGA-B1148
S-PBGA-B1148
JESD-609 Code
e0
e0
Length
35 mm
35 mm
Moisture Sensitivity Level
4
4
Number of CLBs
16896
16896
Number of Inputs
768
960
Number of Logic Cells
152064
152064
Number of Outputs
768
960
Number of Terminals
1148
1148
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
16896 CLBS
16896 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1148,34X34,40
BGA1148,34X34,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.4 mm
3.4 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
1.14 V
1.14 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
35 mm
35 mm
Base Number Matches
2
1
Compare XC4VLX160-11FF1148C with alternatives
Compare XQ4VLX160-10FF1148I with alternatives