XC4VLX160-10FFG1148I
vs
XC4VLX160-10FF1148I
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
LEAD FREE, FBGA-1148
|
FBGA-1148
|
Pin Count |
1148
|
1148
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
3A001.A.7.A
|
3A001.A.7.A
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
1028 MHz
|
1028 MHz
|
JESD-30 Code |
S-PBGA-B1148
|
S-PBGA-B1148
|
JESD-609 Code |
e1
|
e0
|
Length |
35 mm
|
35 mm
|
Moisture Sensitivity Level |
4
|
4
|
Number of CLBs |
16896
|
16896
|
Number of Inputs |
768
|
768
|
Number of Logic Cells |
152064
|
152064
|
Number of Outputs |
768
|
768
|
Number of Terminals |
1148
|
1148
|
Organization |
16896 CLBS
|
16896 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA1148,34X34,40
|
BGA1148,34X34,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
245
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.4 mm
|
3.4 mm
|
Supply Voltage-Max |
1.26 V
|
1.26 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
35 mm
|
35 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare XC4VLX160-10FFG1148I with alternatives
Compare XC4VLX160-10FF1148I with alternatives