XC4VLX15-11FF668I vs XC4VLX15-11FF676I feature comparison

XC4VLX15-11FF668I AMD

Buy Now Datasheet

XC4VLX15-11FF676I AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC XILINX INC
Package Description FBGA-668 FBGA-676
Reach Compliance Code not_compliant not_compliant
Clock Frequency-Max 1205 MHz 1205 MHz
Combinatorial Delay of a CLB-Max 0.17 ns 0.17 ns
JESD-30 Code S-PBGA-B668 S-PBGA-B676
JESD-609 Code e0 e0
Length 27 mm 27 mm
Moisture Sensitivity Level 4 4
Number of CLBs 1536 1536
Number of Inputs 320 320
Number of Logic Cells 13824 13824
Number of Outputs 320 320
Number of Terminals 668 676
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1536 CLBS 1536 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA668,26X26,40 BGA676,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.85 mm 3 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 2 1
Part Package Code BGA
Pin Count 676
ECCN Code 3A991.D
HTS Code 8542.39.00.01

Compare XC4VLX15-11FF676I with alternatives