XC4VLX100-11FFG1148CS2 vs XQ4VLX100-10FFG1148I feature comparison

XC4VLX100-11FFG1148CS2 AMD Xilinx

Buy Now Datasheet

XQ4VLX100-10FFG1148I AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer XILINX INC XILINX INC
Package Description BGA, BGA1148,34X34,40 ,
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 1205 MHz
Combinatorial Delay of a CLB-Max 0.17 ns 0.78 ns
JESD-30 Code S-PBGA-B1148 S-PBGA-B1148
JESD-609 Code e1
Length 35 mm 35 mm
Moisture Sensitivity Level 4
Number of Inputs 768
Number of Logic Cells 110592
Number of Outputs 768
Number of Terminals 1148 1148
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 12288 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1148,34X34,40 BGA1148,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 35 mm 35 mm
Base Number Matches 1 1
Temperature Grade INDUSTRIAL

Compare XC4VLX100-11FFG1148CS2 with alternatives

Compare XQ4VLX100-10FFG1148I with alternatives