XC4VFX60-10FF1152CS1 vs XC4VFX60-10FFG1152CS1 feature comparison

XC4VFX60-10FF1152CS1 AMD Xilinx

Buy Now Datasheet

XC4VFX60-10FFG1152CS1 AMD Xilinx

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA
Package Description BGA, BGA1152,34X34,40
Pin Count 1152
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 1028 MHz 1028 MHz
Combinatorial Delay of a CLB-Max 0.2 ns 0.2 ns
JESD-30 Code S-PBGA-B1152 S-PBGA-B1152
JESD-609 Code e0 e1
Length 35 mm 35 mm
Moisture Sensitivity Level 4 4
Number of Inputs 576 576
Number of Logic Cells 56880 56880
Number of Outputs 576 576
Number of Terminals 1152 1152
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 6320 CLBS 6320 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40 BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 35 mm 35 mm
Base Number Matches 1 1

Compare XC4VFX60-10FF1152CS1 with alternatives

Compare XC4VFX60-10FFG1152CS1 with alternatives