XC4VFX140-11FFG1760C vs XC4VFX140-11FF1760I feature comparison

XC4VFX140-11FFG1760C AMD

Buy Now Datasheet

XC4VFX140-11FF1760I AMD

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Package Description 42.50 X 42.50 MM, 1 MM PITCH, MS-034-AAV-1, FBGA-1760 42.50 X 42.50 MM, 1 MM PITCH, MS-034-AAV-1, FBGA-1760
Reach Compliance Code not_compliant not_compliant
Clock Frequency-Max 1205 MHz
JESD-30 Code S-PBGA-B1760 S-PBGA-B1760
JESD-609 Code e1 e0
Length 42.5 mm 42.5 mm
Moisture Sensitivity Level 4 4
Number of CLBs 15792 15792
Number of Inputs 896
Number of Logic Cells 142128
Number of Outputs 896
Number of Terminals 1760 1760
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 15792 CLBS 15792 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1760,42X42,40 BGA1760,42X42,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 42.5 mm 42.5 mm
Base Number Matches 2 2