XC4085XLA-08HQG304I
vs
XC4085XLA-09HQG304I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
HFQFP,
HFQFP,
Pin Count
304
304
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO USE 180000 GATES
CAN ALSO USE 180000 GATES
Clock Frequency-Max
263 MHz
227 MHz
Combinatorial Delay of a CLB-Max
1 ns
1.1 ns
JESD-30 Code
S-PQFP-G304
S-PQFP-G304
Length
40 mm
40 mm
Number of CLBs
3136
3136
Number of Equivalent Gates
55000
55000
Number of Inputs
256
256
Number of Outputs
256
256
Number of Terminals
304
304
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
3136 CLBS, 55000 GATES
3136 CLBS, 55000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HFQFP
HFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.5 mm
4.5 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
40 mm
40 mm
Base Number Matches
1
1
Compare XC4085XLA-08HQG304I with alternatives
Compare XC4085XLA-09HQG304I with alternatives