XC4085XLA-08BG352I vs XC4062XLA-09BG352I feature comparison

XC4085XLA-08BG352I AMD Xilinx

Buy Now Datasheet

XC4062XLA-09BG352I AMD Xilinx

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description PLASTIC, BGA-352 PLASTIC, BGA-352
Pin Count 352 352
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO USE 180000 GATES CAN ALSO USE 130000 GATES
Clock Frequency-Max 263 MHz 227 MHz
Combinatorial Delay of a CLB-Max 1 ns 1.1 ns
JESD-30 Code S-PBGA-B352 S-PBGA-B352
JESD-609 Code e0 e0
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of CLBs 3136 2304
Number of Equivalent Gates 55000 40000
Number of Inputs 289 289
Number of Logic Cells 7448 5472
Number of Outputs 289 289
Number of Terminals 352 352
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 3136 CLBS, 55000 GATES 2304 CLBS, 40000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA352,26X26,50 BGA352,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 35 mm 35 mm
Base Number Matches 1 1

Compare XC4085XLA-08BG352I with alternatives

Compare XC4062XLA-09BG352I with alternatives