XC4085XLA-07HQ304C vs XC4085XLA-07HQG304C feature comparison

XC4085XLA-07HQ304C AMD Xilinx

Buy Now Datasheet

XC4085XLA-07HQG304C AMD Xilinx

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description QFP-304 HFQFP,
Pin Count 304 304
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO USE 180000 GATES CAN ALSO USE 180000 GATES
Clock Frequency-Max 294 MHz 294 MHz
Combinatorial Delay of a CLB-Max 0.9 ns 0.9 ns
JESD-30 Code S-PQFP-G304 S-PQFP-G304
JESD-609 Code e0
Length 40 mm 40 mm
Moisture Sensitivity Level 3
Number of CLBs 3136 3136
Number of Equivalent Gates 55000 55000
Number of Inputs 256 256
Number of Logic Cells 7448
Number of Outputs 256 256
Number of Terminals 304 304
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 3136 CLBS, 55000 GATES 3136 CLBS, 55000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP HFQFP
Package Equivalence Code HQFP304,1.7SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.5 mm 4.5 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 40 mm 40 mm
Base Number Matches 1 1

Compare XC4085XLA-07HQ304C with alternatives

Compare XC4085XLA-07HQG304C with alternatives