XC4085XLA-07BGG560C
vs
XC4052XL-3BG560I
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
LBGA,
|
PLASTIC, BGA-560
|
Pin Count |
560
|
560
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO USE 180000 GATES
|
MAX USABLE 52000 LOGIC GATES
|
Clock Frequency-Max |
294 MHz
|
166 MHz
|
Combinatorial Delay of a CLB-Max |
0.9 ns
|
1.6 ns
|
JESD-30 Code |
S-PBGA-B560
|
S-PBGA-B560
|
JESD-609 Code |
e1
|
e0
|
Length |
42.5 mm
|
42.5 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
3136
|
1936
|
Number of Equivalent Gates |
55000
|
33000
|
Number of Inputs |
448
|
352
|
Number of Outputs |
448
|
352
|
Number of Terminals |
560
|
560
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
3136 CLBS, 55000 GATES
|
1936 CLBS, 33000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
1.7 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Tin/Lead (Sn63Pb37)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
42.5 mm
|
42.5 mm
|
Base Number Matches |
1
|
1
|
Number of Logic Cells |
|
1936
|
Package Equivalence Code |
|
BGA560,33X33,50
|
|
|
|
Compare XC4085XLA-07BGG560C with alternatives
Compare XC4052XL-3BG560I with alternatives