XC4062XLA-08HQ208I
vs
XC4062XLA-09HQ208I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
QFP-208
QFP-208
Pin Count
208
208
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO USE 130000 GATES
CAN ALSO USE 130000 GATES
Clock Frequency-Max
263 MHz
227 MHz
Combinatorial Delay of a CLB-Max
1 ns
1.1 ns
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e0
e0
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
2304
2304
Number of Equivalent Gates
40000
40000
Number of Inputs
160
160
Number of Logic Cells
5472
5472
Number of Outputs
160
160
Number of Terminals
208
208
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2304 CLBS, 40000 GATES
2304 CLBS, 40000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HFQFP
HFQFP
Package Equivalence Code
HQFP208,1.2SQ,20
HQFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
28 mm
28 mm
Base Number Matches
1
1
Compare XC4062XLA-08HQ208I with alternatives
Compare XC4062XLA-09HQ208I with alternatives