XC4062XLA-08BGG352C vs XC4085XLA-07BG352C feature comparison

XC4062XLA-08BGG352C AMD Xilinx

Buy Now Datasheet

XC4085XLA-07BG352C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description LBGA, PLASTIC, BGA-352
Pin Count 352 352
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO USE 130000 GATES CAN ALSO USE 180000 GATES
Clock Frequency-Max 263 MHz 294 MHz
Combinatorial Delay of a CLB-Max 1 ns 0.9 ns
JESD-30 Code S-PBGA-B352 S-PBGA-B352
JESD-609 Code e1 e0
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2304 3136
Number of Equivalent Gates 40000 55000
Number of Inputs 289 289
Number of Outputs 289 289
Number of Terminals 352 352
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 2304 CLBS, 40000 GATES 3136 CLBS, 55000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA352,26X26,50 BGA352,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 35 mm 35 mm
Base Number Matches 1 1
Pbfree Code No
Number of Logic Cells 7448

Compare XC4062XLA-08BGG352C with alternatives

Compare XC4085XLA-07BG352C with alternatives