XC4052XLA-09HQG304C
vs
XC4028XL-2HQ304C
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
HFQFP,
|
HQFP-304
|
Pin Count |
304
|
304
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO USE 100000 GATES
|
MAX USABLE 28000 LOGIC GATES
|
Clock Frequency-Max |
227 MHz
|
179 MHz
|
Combinatorial Delay of a CLB-Max |
1.1 ns
|
1.5 ns
|
JESD-30 Code |
S-PQFP-G304
|
S-PQFP-G304
|
JESD-609 Code |
e3
|
e0
|
Length |
40 mm
|
40 mm
|
Number of CLBs |
1936
|
1024
|
Number of Equivalent Gates |
33000
|
18000
|
Number of Inputs |
256
|
256
|
Number of Outputs |
256
|
256
|
Number of Terminals |
304
|
304
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
1936 CLBS, 33000 GATES
|
1024 CLBS, 18000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HFQFP
|
HFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, FINE PITCH
|
FLATPACK, HEAT SINK/SLUG, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.5 mm
|
4.5 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
40 mm
|
40 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
3
|
Number of Logic Cells |
|
1024
|
Package Equivalence Code |
|
HQFP304,1.7SQ,20
|
Peak Reflow Temperature (Cel) |
|
225
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare XC4052XLA-09HQG304C with alternatives
Compare XC4028XL-2HQ304C with alternatives