XC4052XLA-08BG352C
vs
XC4052XLA-8BG352C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
BGA
BGA
Package Description
PLASTIC, BGA-352
LBGA,
Pin Count
352
352
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO USE 100000 GATES
Clock Frequency-Max
263 MHz
263 MHz
Combinatorial Delay of a CLB-Max
1 ns
1 ns
JESD-30 Code
S-PBGA-B352
S-PBGA-B352
JESD-609 Code
e0
e0
Length
35 mm
35 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1936
1936
Number of Equivalent Gates
33000
33000
Number of Inputs
289
289
Number of Logic Cells
4598
Number of Outputs
289
289
Number of Terminals
352
352
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
1936 CLBS, 33000 GATES
1936 CLBS, 33000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA352,26X26,50
BGA352,26X26,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.7 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn63Pb37)
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
35 mm
35 mm
Base Number Matches
1
1
Compare XC4052XLA-08BG352C with alternatives
Compare XC4052XLA-8BG352C with alternatives