XC4052XLA-07HQG208C vs XC4044XLA-7HQ208C feature comparison

XC4052XLA-07HQG208C AMD Xilinx

Buy Now Datasheet

XC4044XLA-7HQ208C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description HFQFP, HFQFP,
Pin Count 208 208
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO USE 100000 GATES
Clock Frequency-Max 294 MHz 294 MHz
Combinatorial Delay of a CLB-Max 0.9 ns 0.9 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e3 e0
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1936 1600
Number of Equivalent Gates 33000 27000
Number of Inputs 160 160
Number of Outputs 160 160
Number of Terminals 208 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 1936 CLBS, 33000 GATES 1600 CLBS, 27000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP HFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 28 mm
Base Number Matches 1 1

Compare XC4052XLA-07HQG208C with alternatives

Compare XC4044XLA-7HQ208C with alternatives