XC4044XL-09HQG208C vs XC4044XLA-09HQ208C feature comparison

XC4044XL-09HQG208C AMD Xilinx

Buy Now Datasheet

XC4044XLA-09HQ208C AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Package Description HFQFP, QFP-208
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYPICAL GATES = 27000-80000 CAN ALSO USE 80000 GATES
Clock Frequency-Max 217 MHz 227 MHz
Combinatorial Delay of a CLB-Max 1.2 ns 1.1 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e3 e0
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1600 1600
Number of Equivalent Gates 27000 27000
Number of Inputs 160 320
Number of Outputs 160 320
Number of Terminals 208 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 1600 CLBS, 27000 GATES 1600 CLBS, 27000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP HFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 245 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
Base Number Matches 1 2
Part Package Code QFP
Pin Count 208
Factory Lead Time 4 Weeks
Number of Logic Cells 1600
Package Equivalence Code HQFP208,1.2SQ,20

Compare XC4044XL-09HQG208C with alternatives

Compare XC4044XLA-09HQ208C with alternatives