XC4036XLA-09HQG208I vs XC4028XLA-08HQG208I feature comparison

XC4036XLA-09HQG208I AMD Xilinx

Buy Now Datasheet

XC4028XLA-08HQG208I AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description FQFP, HFQFP,
Pin Count 208 208
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX GATES 65000 CAN ALSO USE 50000 GATES
Clock Frequency-Max 227 MHz 263 MHz
Combinatorial Delay of a CLB-Max 1.1 ns 1 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e3 e3
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1296 1024
Number of Equivalent Gates 22000 18000
Number of Terminals 208 208
Organization 1296 CLBS, 22000 GATES 1024 CLBS, 18000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP HFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 245 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
Base Number Matches 1 1
Number of Inputs 160
Number of Outputs 160
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C

Compare XC4036XLA-09HQG208I with alternatives

Compare XC4028XLA-08HQG208I with alternatives