XC4036XLA-08HQG208I vs XC4044XL-09CHQG208C feature comparison

XC4036XLA-08HQG208I AMD Xilinx

Buy Now Datasheet

XC4044XL-09CHQG208C AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description HFQFP, HFQFP,
Pin Count 208 208
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO USE 65000 GATES MAX USABLE 44000 LOGIC GATES
Clock Frequency-Max 263 MHz 217 MHz
Combinatorial Delay of a CLB-Max 1 ns 1.2 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e3 e3
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1296 1600
Number of Equivalent Gates 22000 27000
Number of Inputs 160 160
Number of Outputs 160 160
Number of Terminals 208 208
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1296 CLBS, 22000 GATES 1600 CLBS, 27000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP HFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 28 mm
Base Number Matches 1 1
Temperature Grade OTHER

Compare XC4036XLA-08HQG208I with alternatives

Compare XC4044XL-09CHQG208C with alternatives