XC4036XL-1HQG208I
vs
XC4028XLA-08HQG208I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
HFQFP,
HFQFP,
Pin Count
208
208
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX USABLE 36000 LOGIC GATES
CAN ALSO USE 50000 GATES
Clock Frequency-Max
200 MHz
263 MHz
Combinatorial Delay of a CLB-Max
1.3 ns
1 ns
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e3
e3
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1296
1024
Number of Equivalent Gates
22000
18000
Number of Inputs
160
160
Number of Outputs
160
160
Number of Terminals
208
208
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1296 CLBS, 22000 GATES
1024 CLBS, 18000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HFQFP
HFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel)
245
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
28 mm
28 mm
Base Number Matches
1
1
Compare XC4036XL-1HQG208I with alternatives
Compare XC4028XLA-08HQG208I with alternatives