XC4036XL-09HQ208C
vs
XC4044XL-1HQ208I
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYPICAL GATES = 22000-65000
MAX USABLE 44000 LOGIC GATES
Clock Frequency-Max
217 MHz
200 MHz
Combinatorial Delay of a CLB-Max
1.2 ns
1.3 ns
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e0
e0
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1296
1600
Number of Equivalent Gates
22000
27000
Number of Inputs
288
160
Number of Logic Cells
1296
1600
Number of Outputs
288
160
Number of Terminals
208
208
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
1296 CLBS, 22000 GATES
1600 CLBS, 27000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HFQFP
HFQFP
Package Equivalence Code
HQFP208,1.2SQ,20
HQFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
28 mm
28 mm
Base Number Matches
1
1
Part Package Code
QFP
Package Description
HQFP-208
Pin Count
208
Compare XC4036XL-09HQ208C with alternatives
Compare XC4044XL-1HQ208I with alternatives