XC4028XLA-09HQ208I vs XC4036XL-1HQG208I feature comparison

XC4028XLA-09HQ208I AMD Xilinx

Buy Now Datasheet

XC4036XL-1HQG208I AMD Xilinx

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description QFP-208 HFQFP,
Pin Count 208 208
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO USE 50000 GATES MAX USABLE 36000 LOGIC GATES
Clock Frequency-Max 227 MHz 200 MHz
Combinatorial Delay of a CLB-Max 1.1 ns 1.3 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e3
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1024 1296
Number of Equivalent Gates 18000 22000
Number of Inputs 160 160
Number of Logic Cells 1024
Number of Outputs 160 160
Number of Terminals 208 208
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1024 CLBS, 18000 GATES 1296 CLBS, 22000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP HFQFP
Package Equivalence Code HQFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel) 225 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
Base Number Matches 1 1

Compare XC4028XLA-09HQ208I with alternatives

Compare XC4036XL-1HQG208I with alternatives