XC4028XL-3HQG240I
vs
XC4028XL-3HQ240C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
HFQFP,
HQFP-240
Pin Count
240
240
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX USABLE 28000 LOGIC GATES
MAX USABLE 28000 LOGIC GATES
Clock Frequency-Max
166 MHz
166 MHz
Combinatorial Delay of a CLB-Max
1.6 ns
1.6 ns
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e3
e0
Length
32 mm
32 mm
Moisture Sensitivity Level
3
3
Number of CLBs
1024
1024
Number of Equivalent Gates
18000
18000
Number of Inputs
193
193
Number of Outputs
193
193
Number of Terminals
240
240
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1024 CLBS, 18000 GATES
1024 CLBS, 18000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HFQFP
HFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
32 mm
32 mm
Base Number Matches
1
2
Number of Logic Cells
1024
Package Equivalence Code
HQFP240,1.37SQ,20
Peak Reflow Temperature (Cel)
225
Temperature Grade
OTHER
Time@Peak Reflow Temperature-Max (s)
30
Compare XC4028XL-3HQG240I with alternatives
Compare XC4028XL-3HQ240C with alternatives