XC4028XL-09HQG304C vs XC4052XLA-09HQ304C feature comparison

XC4028XL-09HQG304C AMD Xilinx

Buy Now Datasheet

XC4052XLA-09HQ304C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Package Description HFQFP, QFP-304
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYPICAL GATES = 18000-50000 CAN ALSO USE 100000 GATES
Clock Frequency-Max 217 MHz 227 MHz
Combinatorial Delay of a CLB-Max 1.2 ns 1.1 ns
JESD-30 Code S-PQFP-G352 S-PQFP-G304
Length 40 mm 40 mm
Number of CLBs 1024 1936
Number of Equivalent Gates 18000 33000
Number of Inputs 256 352
Number of Outputs 256 352
Number of Terminals 352 304
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 1024 CLBS, 18000 GATES 1936 CLBS, 33000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP HFQFP
Package Equivalence Code HQFP304,1.7SQ,20 HQFP304,1.7SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH FLATPACK, HEAT SINK/SLUG, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.5 mm 4.5 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 40 mm 40 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFP
Pin Count 304
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Logic Cells 1936
Peak Reflow Temperature (Cel) 225
Terminal Finish Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s) 30

Compare XC4028XL-09HQG304C with alternatives

Compare XC4052XLA-09HQ304C with alternatives