XC4028XL-09HQG304C
vs
XC4044XL-09HQG304C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Package Description
HFQFP,
HFQFP,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYPICAL GATES = 18000-50000
TYPICAL GATES = 27000-80000
Clock Frequency-Max
217 MHz
217 MHz
Combinatorial Delay of a CLB-Max
1.2 ns
1.2 ns
JESD-30 Code
S-PQFP-G352
S-PQFP-G304
Length
40 mm
40 mm
Number of CLBs
1024
1600
Number of Equivalent Gates
18000
27000
Number of Inputs
256
256
Number of Outputs
256
256
Number of Terminals
352
304
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
1024 CLBS, 18000 GATES
1600 CLBS, 27000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HFQFP
HFQFP
Package Equivalence Code
HQFP304,1.7SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.5 mm
4.5 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
40 mm
40 mm
Base Number Matches
1
1
Compare XC4028XL-09HQG304C with alternatives
Compare XC4044XL-09HQG304C with alternatives