XC4028EX-4HQ240I
vs
XC4028EX-4HQ240C
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
HQFP-240
|
HQFP-240
|
Pin Count |
240
|
240
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX USABLE 28000 LOGIC GATES
|
MAX USABLE 28000 LOGIC GATES
|
Clock Frequency-Max |
143 MHz
|
143 MHz
|
JESD-30 Code |
S-PQFP-G240
|
S-PQFP-G240
|
JESD-609 Code |
e0
|
e0
|
Length |
32 mm
|
32 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
1024
|
1024
|
Number of Equivalent Gates |
18000
|
18000
|
Number of Inputs |
256
|
256
|
Number of Logic Cells |
1024
|
1024
|
Number of Outputs |
256
|
256
|
Number of Terminals |
240
|
240
|
Organization |
1024 CLBS, 18000 GATES
|
1024 CLBS, 18000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HFQFP
|
HFQFP
|
Package Equivalence Code |
HQFP240,1.37SQ,20
|
HQFP240,1.37SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, FINE PITCH
|
FLATPACK, HEAT SINK/SLUG, FINE PITCH
|
Peak Reflow Temperature (Cel) |
225
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
4.1 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
32 mm
|
32 mm
|
Base Number Matches |
1
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare XC4028EX-4HQ240I with alternatives
Compare XC4028EX-4HQ240C with alternatives