XC4020XLA-8PQG240I
vs
XC4020XL-3PQ240I
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
FQFP,
|
PLASTIC, QFP-240
|
Pin Count |
240
|
240
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
263 MHz
|
166 MHz
|
Combinatorial Delay of a CLB-Max |
1 ns
|
1.6 ns
|
JESD-30 Code |
S-PQFP-G240
|
S-PQFP-G240
|
JESD-609 Code |
e3
|
e0
|
Length |
32 mm
|
32 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
784
|
784
|
Number of Equivalent Gates |
13000
|
13000
|
Number of Inputs |
193
|
192
|
Number of Outputs |
193
|
192
|
Number of Terminals |
240
|
240
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
784 CLBS, 13000 GATES
|
784 CLBS, 13000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
FQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
FLATPACK, FINE PITCH
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
4.1 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
32 mm
|
32 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
MAX USABLE 20000 LOGIC GATES
|
Number of Logic Cells |
|
1862
|
Package Equivalence Code |
|
QFP240,1.3SQ,20
|
Peak Reflow Temperature (Cel) |
|
225
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare XC4020XLA-8PQG240I with alternatives
Compare XC4020XL-3PQ240I with alternatives