XC4020XLA-08PQG160I vs XC4020XLA-07PQ160C feature comparison

XC4020XLA-08PQG160I AMD Xilinx

Buy Now Datasheet

XC4020XLA-07PQ160C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description QFP, PLASTIC, QFP-160
Pin Count 160 160
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO USE 40000 GATES CAN ALSO USE 40000 GATES
Clock Frequency-Max 263 MHz 294 MHz
Combinatorial Delay of a CLB-Max 1 ns 0.9 ns
JESD-30 Code S-PQFP-G160 S-PQFP-G160
JESD-609 Code e3 e0
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 784 784
Number of Equivalent Gates 13000 13000
Number of Inputs 129 224
Number of Outputs 129 224
Number of Terminals 160 160
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 784 CLBS, 13000 GATES 784 CLBS, 13000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 245 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
Base Number Matches 1 1
Number of Logic Cells 784
Package Equivalence Code QFP160,1.2SQ
Temperature Grade OTHER

Compare XC4020XLA-08PQG160I with alternatives

Compare XC4020XLA-07PQ160C with alternatives