XC4020XL-09PQG240C
vs
XC4020XL-3PQ240I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Package Description
FQFP,
PLASTIC, QFP-240
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TYPICAL GATES = 13000-40000
MAX USABLE 20000 LOGIC GATES
Clock Frequency-Max
217 MHz
166 MHz
Combinatorial Delay of a CLB-Max
1.2 ns
1.6 ns
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e3
e0
Length
32 mm
32 mm
Moisture Sensitivity Level
3
3
Number of CLBs
784
784
Number of Equivalent Gates
13000
13000
Number of Inputs
192
192
Number of Outputs
192
192
Number of Terminals
240
240
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
784 CLBS, 13000 GATES
784 CLBS, 13000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
32 mm
32 mm
Base Number Matches
1
1
Part Package Code
QFP
Pin Count
240
Number of Logic Cells
1862
Package Equivalence Code
QFP240,1.3SQ,20
Compare XC4020XL-09PQG240C with alternatives
Compare XC4020XL-3PQ240I with alternatives