XC4013XLA-07PQ208C vs AT40K05LV-3AJI feature comparison

XC4013XLA-07PQ208C AMD Xilinx

Buy Now Datasheet

AT40K05LV-3AJI Atmel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC ATMEL CORP
Part Package Code QFP LCC
Package Description PLASTIC, QFP-208 PLASTIC, LCC-84
Pin Count 208 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO USE 30000 GATES MAXIMUM USABLE GATES 10000
Clock Frequency-Max 294 MHz
Combinatorial Delay of a CLB-Max 0.9 ns 3.4 ns
JESD-30 Code S-PQFP-G208 S-PQCC-J84
JESD-609 Code e0
Length 28 mm 29.3116 mm
Moisture Sensitivity Level 3 1
Number of CLBs 576 256
Number of Equivalent Gates 10000 5000
Number of Inputs 192
Number of Logic Cells 576
Number of Outputs 192
Number of Terminals 208 84
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 576 CLBS, 10000 GATES 256 CLBS, 5000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP QCCJ
Package Equivalence Code QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.57 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 29.3116 mm
Base Number Matches 1 1

Compare XC4013XLA-07PQ208C with alternatives

Compare AT40K05LV-3AJI with alternatives