XC4010E-4PCG84C
vs
XC4010D-4PCG84C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
XILINX INC
ADVANCED MICRO DEVICES INC
Part Package Code
LCC
Package Description
QCCJ,
PLASTIC, LCC-84
Pin Count
84
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Additional Feature
MAX USABLE 10000 LOGIC GATES
1120 FLIP-FLOPS; TYP. GATES = 8000-10000
Clock Frequency-Max
111 MHz
Combinatorial Delay of a CLB-Max
2.7 ns
4 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e3
e3
Length
29.3116 mm
29.3116 mm
Moisture Sensitivity Level
3
3
Number of CLBs
400
400
Number of Equivalent Gates
7000
8000
Number of Inputs
61
Number of Outputs
61
Number of Terminals
84
84
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
400 CLBS, 7000 GATES
400 CLBS, 8000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
29.3116 mm
29.3116 mm
Base Number Matches
1
2
Compare XC4010E-4PCG84C with alternatives