XC4010E-4PCG84C
vs
AT40K05-2AJC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
ATMEL CORP
|
Part Package Code |
LCC
|
LCC
|
Package Description |
QCCJ,
|
PLASTIC, LCC-84
|
Pin Count |
84
|
84
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX USABLE 10000 LOGIC GATES
|
MAXIMUM USABLE GATES 10000
|
Clock Frequency-Max |
111 MHz
|
|
Combinatorial Delay of a CLB-Max |
2.7 ns
|
2.2 ns
|
JESD-30 Code |
S-PQCC-J84
|
S-PQCC-J84
|
JESD-609 Code |
e3
|
e0
|
Length |
29.3116 mm
|
29.3116 mm
|
Moisture Sensitivity Level |
3
|
2
|
Number of CLBs |
400
|
256
|
Number of Equivalent Gates |
7000
|
5000
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
400 CLBS, 7000 GATES
|
256 CLBS, 5000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
245
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.57 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
29.3116 mm
|
29.3116 mm
|
Base Number Matches |
1
|
1
|
Number of Inputs |
|
128
|
Number of Logic Cells |
|
256
|
Number of Outputs |
|
128
|
Package Equivalence Code |
|
LDCC84,1.2SQ
|
|
|
|
Compare XC4010E-4PCG84C with alternatives
Compare AT40K05-2AJC with alternatives