XC4010E-2PQ160I vs XC4010-6PQ160C feature comparison

XC4010E-2PQ160I AMD Xilinx

Buy Now Datasheet

XC4010-6PQ160C AMD Xilinx

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-160 PLASTIC, QFP-160
Pin Count 160 160
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX USABLE 10000 LOGIC GATES 1120 FLIP-FLOPS; TYP. GATES = 8000-10000
Clock Frequency-Max 125 MHz 90.9 MHz
Combinatorial Delay of a CLB-Max 1.6 ns 6 ns
JESD-30 Code S-PQFP-G160 S-PQFP-G160
JESD-609 Code e0 e0
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 400 400
Number of Equivalent Gates 7000 8000
Number of Inputs 129 160
Number of Logic Cells 400 400
Number of Outputs 129 160
Number of Terminals 160 160
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 400 CLBS, 7000 GATES 400 CLBS, 8000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP160,1.2SQ QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 3.92 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
Base Number Matches 1 1
Temperature Grade OTHER

Compare XC4010E-2PQ160I with alternatives

Compare XC4010-6PQ160C with alternatives