XC4010-6CB196B
vs
5962-9230502MZC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
GQFF, TPAK196,2.5SQ,25
|
GQFF,
|
Pin Count |
196
|
196
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
1120 FLIP-FLOPS; TYP. GATES = 8000-10000
|
|
Clock Frequency-Max |
69 MHz
|
|
Combinatorial Delay of a CLB-Max |
6 ns
|
|
JESD-30 Code |
S-CQFP-F196
|
S-CQFP-F196
|
JESD-609 Code |
e0
|
e4
|
Length |
28.702 mm
|
28.702 mm
|
Moisture Sensitivity Level |
1
|
|
Number of CLBs |
400
|
400
|
Number of Equivalent Gates |
8000
|
8000
|
Number of Inputs |
160
|
|
Number of Logic Cells |
950
|
|
Number of Outputs |
160
|
|
Number of Terminals |
196
|
196
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
400 CLBS, 8000 GATES
|
400 CLBS, 8000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
GQFF
|
GQFF
|
Package Equivalence Code |
TPAK196,2.5SQ,25
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, GUARD RING
|
FLATPACK, GUARD RING
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
MIL-STD-883
|
Seated Height-Max |
3.302 mm
|
3.302 mm
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
GOLD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
28.702 mm
|
28.702 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC4010-6CB196B with alternatives
Compare 5962-9230502MZC with alternatives