XC4010-5PQ160C
vs
XC4008E-3PQG160I
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
PLASTIC, QFP-160
QFP,
Pin Count
160
160
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1120 FLIP-FLOPS; TYP. GATES = 8000-10000
MAX USABLE 8000 LOGIC GATES
Clock Frequency-Max
133.3 MHz
125 MHz
Combinatorial Delay of a CLB-Max
4.5 ns
2 ns
JESD-30 Code
S-PQFP-G160
S-PQFP-G160
JESD-609 Code
e0
e3
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
400
324
Number of Equivalent Gates
8000
6000
Number of Inputs
160
129
Number of Logic Cells
400
Number of Outputs
160
129
Number of Terminals
160
160
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
Organization
400 CLBS, 8000 GATES
324 CLBS, 6000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
225
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.92 mm
4.1 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
28 mm
28 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare XC4010-5PQ160C with alternatives
Compare XC4008E-3PQG160I with alternatives