XC4008E-3PCG84I
vs
XC4010-5PC84I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
LCC
LCC
Package Description
QCCJ,
PLASTIC, LCC-84
Pin Count
84
84
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Total Weight
7248
Category CO2 Kg
12.2
CO2
88425.59999999999
Compliance Temperature Grade
Industrial: -40C to +100C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2011-06-20
CAS Accounted for Wt
89
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Additional Feature
MAX USABLE 8000 LOGIC GATES
1120 FLIP-FLOPS; TYP. GATES = 8000-10000
Clock Frequency-Max
125 MHz
133.3 MHz
Combinatorial Delay of a CLB-Max
2 ns
4.5 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e3
e0
Length
29.3116 mm
29.3116 mm
Moisture Sensitivity Level
3
3
Number of CLBs
324
400
Number of Equivalent Gates
6000
8000
Number of Inputs
61
160
Number of Outputs
61
160
Number of Terminals
84
84
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
324 CLBS, 6000 GATES
400 CLBS, 8000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
29.3116 mm
29.3116 mm
Base Number Matches
1
1
Number of Logic Cells
400
Package Equivalence Code
LDCC84,1.2SQ
Temperature Grade
INDUSTRIAL
Compare XC4008E-3PCG84I with alternatives
Compare XC4010-5PC84I with alternatives