XC4008E-3PCG84C vs XC4008E-4PC84I feature comparison

XC4008E-3PCG84C AMD Xilinx

Buy Now Datasheet

XC4008E-4PC84I AMD Xilinx

Buy Now Datasheet
Yes No
Yes No
Obsolete Obsolete
XILINX INC XILINX INC
LCC LCC
QCCJ, PLASTIC, LCC-84
84 84
compliant unknown
8542.39.00.01 8542.39.00.01
MAX USABLE 8000 LOGIC GATES MAX USABLE 8000 LOGIC GATES
125 MHz 111 MHz
2 ns 2.7 ns
S-PQCC-J84 S-PQCC-J84
e3 e0
29.3116 mm 29.3116 mm
3 3
324 324
6000 6000
61 61
61 61
84 84
85 °C 100 °C
-40 °C
324 CLBS, 6000 GATES 324 CLBS, 6000 GATES
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
245 225
FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Not Qualified Not Qualified
5.08 mm 5.08 mm
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
OTHER
MATTE TIN Tin/Lead (Sn85Pb15)
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
30 30
29.3116 mm 29.3116 mm
1 1
324
LDCC84,1.2SQ

Compare XC4008E-3PCG84C with alternatives

Compare XC4008E-4PC84I with alternatives