XC4008E-2PCG84C
vs
XC4006-5PC84I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
LCC
LCC
Package Description
QCCJ,
PLASTIC, LCC-84
Pin Count
84
84
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX USABLE 8000 LOGIC GATES
768 FLIP-FLOPS; TYP. GATES = 5000-6000
Clock Frequency-Max
125 MHz
133.3 MHz
Combinatorial Delay of a CLB-Max
1.6 ns
4.5 ns
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e3
e0
Length
29.3116 mm
29.3116 mm
Moisture Sensitivity Level
3
3
Number of CLBs
324
256
Number of Equivalent Gates
6000
5000
Number of Inputs
61
61
Number of Outputs
61
61
Number of Terminals
84
84
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
324 CLBS, 6000 GATES
256 CLBS, 5000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
29.3116 mm
29.3116 mm
Base Number Matches
1
1
Number of Logic Cells
608
Package Equivalence Code
LDCC84,1.2SQ
Compare XC4008E-2PCG84C with alternatives
Compare XC4006-5PC84I with alternatives