XC4008E-1PQG208I
vs
AT40K05LV-3AJI
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
ATMEL CORP
|
Part Package Code |
QFP
|
LCC
|
Package Description |
FQFP,
|
PLASTIC, LCC-84
|
Pin Count |
208
|
84
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
166 MHz
|
|
JESD-30 Code |
S-PQFP-G208
|
S-PQCC-J84
|
JESD-609 Code |
e3
|
|
Length |
28 mm
|
29.3116 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of CLBs |
324
|
256
|
Number of Equivalent Gates |
6000
|
5000
|
Number of Terminals |
208
|
84
|
Organization |
324 CLBS, 6000 GATES
|
256 CLBS, 5000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
245
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
4.57 mm
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
4.5 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
28 mm
|
29.3116 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
MAXIMUM USABLE GATES 10000
|
Combinatorial Delay of a CLB-Max |
|
3.4 ns
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare XC4008E-1PQG208I with alternatives
Compare AT40K05LV-3AJI with alternatives