XC4008-5PC84C vs XC4010D-4PCG84C feature comparison

XC4008-5PC84C AMD Xilinx

Buy Now Datasheet

XC4010D-4PCG84C AMD

Buy Now Datasheet
No Yes
Obsolete Active
XILINX INC ADVANCED MICRO DEVICES INC
LCC
PLASTIC, LCC-84 PLASTIC, LCC-84
84
unknown compliant
8542.39.00.01
936 FLIP-FLOPS; TYP. GATES = 6500-8000 1120 FLIP-FLOPS; TYP. GATES = 8000-10000
133.3 MHz
4.5 ns 4 ns
S-PQCC-J84 S-PQCC-J84
e0 e3
29.3116 mm 29.3116 mm
3 3
324 400
6500 8000
61
770
61
84 84
85 °C 85 °C
324 CLBS, 6500 GATES 400 CLBS, 8000 GATES
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC84,1.2SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
225 245
FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Not Qualified Not Qualified
5.08 mm 5.08 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
OTHER OTHER
TIN LEAD MATTE TIN
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
30 30
29.3116 mm 29.3116 mm
1 2

Compare XC4008-5PC84C with alternatives