XC4006E-1PCG84I vs AT40K05-2AJC feature comparison

XC4006E-1PCG84I AMD Xilinx

Buy Now

AT40K05-2AJC Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC ATMEL CORP
Part Package Code LCC LCC
Package Description QCCJ, PLASTIC, LCC-84
Pin Count 84 84
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 166 MHz
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e3 e0
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3 2
Number of CLBs 256 256
Number of Equivalent Gates 4000 5000
Number of Terminals 84 84
Organization 256 CLBS, 4000 GATES 256 CLBS, 5000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 1
Additional Feature MAXIMUM USABLE GATES 10000
Combinatorial Delay of a CLB-Max 2.2 ns
Number of Inputs 128
Number of Logic Cells 256
Number of Outputs 128
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code LDCC84,1.2SQ
Temperature Grade COMMERCIAL

Compare XC4006E-1PCG84I with alternatives

Compare AT40K05-2AJC with alternatives