XC4006-4PC84C vs XC4010D-4PCG84C feature comparison

XC4006-4PC84C AMD Xilinx

Buy Now Datasheet

XC4010D-4PCG84C AMD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer XILINX INC ADVANCED MICRO DEVICES INC
Part Package Code LCC
Package Description PLASTIC, LCC-84 PLASTIC, LCC-84
Pin Count 84
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Additional Feature 768 FLIP-FLOPS; TYP. GATES = 5000-6000 1120 FLIP-FLOPS; TYP. GATES = 8000-10000
Clock Frequency-Max 133.3 MHz
Combinatorial Delay of a CLB-Max 4 ns 4 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e3
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3 3
Number of CLBs 256 400
Number of Equivalent Gates 5000 8000
Number of Inputs 61
Number of Logic Cells 608
Number of Outputs 61
Number of Terminals 84 84
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 256 CLBS, 5000 GATES 400 CLBS, 8000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 2

Compare XC4006-4PC84C with alternatives