XC4005XL-2PQG160I vs XC4005XL-3PQ160I feature comparison

XC4005XL-2PQG160I AMD Xilinx

Buy Now Datasheet

XC4005XL-3PQ160I AMD Xilinx

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description QFP, PLASTIC, QFP-160
Pin Count 160 160
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX USABLE 5000 LOGIC GATES MAX USABLE 5000 LOGIC GATES
Clock Frequency-Max 179 MHz 166 MHz
Combinatorial Delay of a CLB-Max 1.5 ns 1.6 ns
JESD-30 Code S-PQFP-G160 S-PQFP-G160
JESD-609 Code e3 e0
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 196 196
Number of Equivalent Gates 3000 3000
Number of Inputs 112 112
Number of Outputs 112 112
Number of Terminals 160 160
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 196 CLBS, 3000 GATES 196 CLBS, 3000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 245 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
Base Number Matches 1 1
Number of Logic Cells 196
Package Equivalence Code QFP160,1.2SQ

Compare XC4005XL-2PQG160I with alternatives

Compare XC4005XL-3PQ160I with alternatives